• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 1990 Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Battery charger, Alarm clock Black

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 1990 CD-Radio

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Illuminated LC display
  • MP3 CD player
  • Bluetooth® audio streaming (reception)
  • USB charging/playback
  • Mains or battery operation
  • Comes with handle

Technical specifications

  • System Performance 3W (RMS)
  • Output power stereo 2 x 1.5 W.
Product type

Radio CD player

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

CD

USB

Playback of

CD

CD-R

CD-RW

MP3

Features

Battery charger

Alarm clock

Station memory

60

Dim

(W x H x D) 27 x 11.6 x 21.2 cm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio line in

Bluetooth

USB type A

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

6 x Size C battery (optional)

Factory colour

Black

Width

27 cm

Height

11.6 cm

Depth

21.2 cm

Weight

1.25 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251666 TechniSat DIGITRADIO 1990 Radio CD player DAB+, FM AUX, Bluetooth, CD, USB Battery charger, Alarm clock Black

Description

For many decades, it has belonged to every child's room: The classic, portable boombox. Where previously favorite music and audio plays of cassettes and mix tapes were played, today's CDs, music streams or digital radio stations inspire. The DIGITAL RADIO 1990 is not only perfect for the children's room, but also fits everywhere, where uncomplicated music enjoyment is announced. Whether kitchen, office or fitness room. The DIGITAL RADIO 1990 can be carried quickly and easily anywhere with the carrying handle – thanks to optional battery operation even while traveling. And was it The device plays CDs via the CD-MP3-player as well as music files from the data carriers connected via USB and can even charge mobile devices via the USB-connection.

Radio is also really fun with the DIGITRADIO 1990. Here you can receive available programs via FM or digital via DAB+ digital radio, whereby there are now more and more stations whose program range is specifically aimed at the younger listeners. An additional audio source, such as an MP3 player, can be connected via the AUX-IN input. The possibility to stream music wirelessly to DIGITRADIO 1990 via Bluetooth® is particularly convenient. For example, select a playlist or audio play on your smartphone to play it for the little ones while playing or falling asleep on DIGITRADIO 1990.

DAB+ digital radio in perfect sound quality.
DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.

Listen to your CD collection up and down.
On the integrated CD-player you can listen to your complete CD-collection. The CD player supports classic audio CDs as well as CD-R and CD-RW formats. You can also play MP3 CDs.

Plays your favorite songs from your smartphone.
Via Bluetooth® audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.

Listen to radio in a classic way.
Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.

Clock
In addition to channel and other program information, you can also display the time on the integrated display. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.

Alarm clock / sleep timer
This device has convenient sleep timer with numerous adjustable switching times. So you can end the evening comfortably without having to worry about switching off. Via the integrated radio alarm function, you can be woken up by your favorite program on request.

Individual sound settings.
Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.

ideal for music collections on USB sticks
Have you stored countless MP3 songs on USB data carriers (hard disks or sticks)? Then connect the data carrier via the USB interface to play the music directly on the device.

USB charging
You can use devices such as Charge smartphones or music players that are charged via USB to the USB port of this device.

This text is machine translated.

Features

  • Bluetooth® version: 4.2
  • Display type: LCD
  • Equalizer (predefined): Yes
  • Clock: Yes
  • Alarm timer: Yes
  • Sleep timer: Yes
  • MP3 Playback via USB: Yes
  • USB charging function: Yes
  • CD player with MP3: Yes

Scope of delivery

  • TechniSat DIGITAL RADIO 1990 CD-Radio
  • User manual

More interesting products

(*All information is plus legal VAT)