• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 2 Desk radio DAB+, FM DAB+, FM, Bluetooth Alarm clock Red silver

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 2 - Portable DAB+/FM radio with rechargeable battery Red silver

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (20 DAB+/20 FM);
  • High quality OLED display;
  • Integrated, changeable battery for up to 10 hours playback;
  • Assignable transmitter direct selection button;
  • Bluetooth audio streaming (reception)

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

FM

Bluetooth

Features

Alarm clock

Station memory

40

Dim

(W x H x D) 175 x 109 x 47 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

rechargeable

mains-powered

Factory colour

Red silver

Width

175 mm

Height

109 mm

Depth

47 mm

Weight

44 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3310367 TechniSat DIGITRADIO 2 Desk radio DAB+, FM DAB+, FM, Bluetooth Alarm clock Red silver

User & Safety Instructions

User & Safety Instructions 3310367 TechniSat DIGITRADIO 2 Desk radio DAB+, FM DAB+, FM, Bluetooth Alarm clock Red silver

Conformity certificate

Conformity certificate 3310367 TechniSat DIGITRADIO 2 Desk radio DAB+, FM DAB+, FM, Bluetooth Alarm clock Red silver

Description

The DIGITAL RADIO 2 packs the digital DAB+ radio world into a high-quality radio device with unexcited modern design. The loudspeaker grid in noble aluminum finish stretches over the entire front of the radio, whereby the sharp OLED-display and the large control elements are completely sealed. Here, you can listen to all radio stations available in your transmission area via DAB+ or FM You can also stream your favorite music from mobile device to the built-in speaker via Bluetooth. On request, even when on the move. Because the DIGITTRADE 2 with battery provides up to ten hours of mobile music enjoyment. Developed in Dresden and manufactured in Schöneck, this receiver stands all around for radio and sound quality "Made in Germany".

This text is machine translated.

Features

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (20 DAB+/20 FM);
  • High quality OLED display;
  • Integrated, changeable battery for up to 10 hours playback;
  • Assignable transmitter direct selection button;
  • Bluetooth audio streaming (reception)

Scope of delivery

  • DIGITAL RADIO 2
  • Battery pack
  • Power supply unit
  • USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)