• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 2 S Pocket radio DAB+, FM Bluetooth Alarm clock, rechargeable Black, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 2 S POCKET RADIO

  • DAB+ digital radioFM radio (with RDS and PLL)Favorites memory (20 DAB+/20 FM)High-quality OLED displayIntegrated, changeable battery for up to 10 hours playbackDirect channel selection button that can be assigned freelyBluetooth® audio streaming (reception)Equalizer

Technical specifications

Product type

Pocket radio

Tuner

DAB+

FM

hifi functions

Bluetooth

Features

Alarm clock

rechargeable

Station memory

40

Dim

(W x H x D) 24.5 x 10.9 x 4.7 cm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Bluetooth

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (included)

PSU (included)

Factory colour

Black

White

Width

24.5 cm

Height

10.9 cm

Depth

4.7 cm

Weight

490 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587638 TechniSat DIGITRADIO 2 S Pocket radio DAB+, FM Bluetooth Alarm clock, rechargeable Black, White

Description

If you want to enjoy radio and music in excellent stereo sound quality while traveling like at home, then the DIGITRADIO 2 S "Made in Germany" is just right for you. Thanks to increased and optimized amplifier power as well as freely adjustable equalizer, you can listen to DAB+ and FM radio as well as music streams via Bluetooth® in first-class sound. The two integrated loudspeakers are mounted on the left and right of the front and are covered by a loudspeaker grid in noble aluminum look. The sharp OLED display and the clear, large operating keys provide for a maximum simple and comfortable use of the device. Here you can also easily store and call up up to 20 favorite stations for DAB+ and FM. With the easy-to-change, powerful battery, up to 10 hours of music is possible on the move.DAB+ digital radio in perfect sound quality.DAB+ digital radio is noise-free radio with extremely robust reception. DAB+ counterposes the regionally limited FM program range with many radio programs broadcast nationwide in the best digital quality. In addition, there are numerous regionally broadcast channels.Plays your favorite songs from your smartphone.Via Bluetooth® audio streaming, you can transfer music from your smartphone, tablet or PC to your device without a cable connection and in the best quality.Listen to radio in a classic way.Receive classical FM radio stations in your reception area. RDS (Radio Data System) also provides advanced broadcast information and alternative radio frequencies to the included FM radio station.ClockIn addition to channel and other program information, you can also display the time on the integrated display. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.Individual sound settings.Control and adjust treble and bass manually to achieve an individual and optimal mixing of the sound.

This text is machine translated.

Scope of delivery

  • DIGITAL RADIO 2 S
  • Battery pack
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)