• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 3 ASA Radio CD player DAB+, FM CD, Bluetooth Incl. remote control, Battery charger Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radio CD player

Tuner

DAB+

FM

hifi functions

CD

Bluetooth

Playback of

WMA

MP3

WAV

ACC

Features

Incl. remote control

Battery charger

Dim

(W x H x D) 38 x 13 x 16.8 cm

Interfaces (output)

USB

Bluetooth

Interfaces (input)

Bluetooth

USB

Audio 2.0 (3.5 mm jack)

Audio line in

F socket

Power supply (LOV)

via USB

mains-powered

Factory colour

Black

Width

38 cm

Height

13 cm

Depth

16.8 cm

Weight

3.57 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3475318 TechniSat DIGITRADIO 3 ASA Radio CD player DAB+, FM CD, Bluetooth Incl. remote control, Battery charger Black

User & Safety Instructions

User & Safety Instructions 3475318 TechniSat DIGITRADIO 3 ASA Radio CD player DAB+, FM CD, Bluetooth Incl. remote control, Battery charger Black

More interesting products

(*All information is plus legal VAT)