• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 317 Desk radio DAB+, FM FM, DAB+, Bluetooth, AUX Alarm clock White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DigitRadio 317 Portable Analogue & Digital White

  • Portable Analogue & Digital 3 W White
  • DAB+, FM
  • Built-in speaker
  • TFT Integrated Display 6.1 cm (2.4")
  • Bluetooth
  • Direct current connection (DC)
  • Dimmable on-screen display (OSD)

Technical specifications

  • Power source: Direct current
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

FM

DAB+

Bluetooth

AUX

Features

Alarm clock

Dim

(W x H x D) 115 x 134 x 190 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

White

Width

115 mm

Height

134 mm

Depth

190 mm

Weight

825 g

Wireless charging

No

Bluetooth

5.3

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Yes

Audio power (max.)

3 W

Power consumption (standby)

0.8 W

Power consumption (ON)

5.9 W

Power supply (details)

230 V

UKCA

yes

Operating temperature (T-T)

5 - 35 °C

Number of alarm times

2

Number of built-in speakers

1

Headphone outputs

1

DC-in jack

yes

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

Integrated clock

yes

Snooze function

yes

On Screen Display (OSD)

yes

Alarm clock

yes

Sleep timer

yes

On/off switch

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

1.15 kg

Built-in display

yes

Documents & Downloads

Datasheet

Datasheet 3553788 TechniSat DIGITRADIO 317 Desk radio DAB+, FM FM, DAB+, Bluetooth, AUX Alarm clock White

User & Safety Instructions

User & Safety Instructions 3553788 TechniSat DIGITRADIO 317 Desk radio DAB+, FM FM, DAB+, Bluetooth, AUX Alarm clock White

Description

Clever design meets functionality: The DIGITTRADE 317 impresses not only because of its space-saving portrait format. Even the technology is impressive. The DIGITTRADE 317 plays digital radio via DAB+, favorite station via FM or your own music using a Bluetooth connection from a smartphone or tablet. The integrated loudspeaker with a power of 3 watt thereby always provides for a powerful sound. The dimmable 2.4 inch TFT color display shows time and date well readable at all times. Radio alarm clock and sleep timer functions guarantee a timely waking up and a relaxed fall in sleep on request. The snooze function will allow you to sleep for a few more minutes in the morning.With its compact dimensions, the DIGITAL RADIO 317 fits anywhere in the household. Its stylish design blends seamlessly into any style of furnishings.


DAB+ digital radio in perfect sound quality.

DAB+ digital radio is noise-free and has extremely robust reception. DAB+ specializes in high-quality radio programs with DAB+ as compared to the regional range of selected stations. Added to this are the numerous regional broadcast stations.


Plays your favorite songs from your smartphone.

With Bluetooth audio streaming you can transfer music from your smartphone, tablet or PC without a cable connection and to the device in top quality.


Listen to the radio classically.

Receive classic FM radio stations in your reception range. You can also receive extended program information and alternative additional frequencies to the included FM radio station via RDS (Radio Data System).


Clock

In addition to channel and other channel information, you can also have the integrated display for showing the time. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.


Alarm clock / sleep timer

This device has a practical sleep timer with numerous adjustable switching times. So you can end the evening comfortably without having to worry about switching off. Via the integrated radio alarm function you can wake up on request from your favorite program.

This text is machine translated.

Features

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Favourites memory (10 DAB+/10 FM)
  • TFT color display (2.4")
  • Date and time display
  • Two radio alarm clocks possible
  • Sleep and snooze function
  • Bluetooth audio streaming (reception)

Scope of delivery

  • DIGITAL RADIO 317
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)