• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 372 CD BT, schwarz Radio CD player DAB, DAB+, FM Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 372 CD BT Kitchen Analogue & Digital Black

  • Kitchen Analogue & Digital 10 W black
  • DAB, DAB+, FM
  • Equalizer
  • Built-in speaker
  • TFT Integrated Display 6.1 cm (2.4")
  • Bluetooth
  • USB connection AUX input
  • Playback MP3 Dimmable on-screen display (OSD)

Technical specifications

  • USB-plug USB type-A
  • Recommended use: Indoors
  • Energy source: AC
Product type

Radio CD player

Tuner

DAB

DAB+

FM

Playback of

MP3

Dim

(W x H x D) 350 x 133 x 200 mm

Factory colour

Black

Width

350 mm

Height

133 mm

Depth

200 mm

Weight

2.62 kg

Wireless charging

No

Bluetooth

5.0

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Yes

USB-C charging port

no

Audio power (max.)

10 W

Power consumption (standby)

1 W

Power consumption (ON)

32 W

Power supply (details)

100 - 240 V

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

USB charging port

yes

Remote control included

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

40

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

Integrated clock

yes

Snooze function

yes

Projection

no

On Screen Display (OSD)

yes

Alarm clock

yes

AC (power) in

yes

Sleep timer

yes

AUX in

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

3.37 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795428 TechniSat DIGITRADIO 372 CD BT, schwarz Radio CD player DAB, DAB+, FM Black

Description

Designer radio, RDS, 40 station memory, stereo, synthesizer tuner (PLL), Reception DAB, DAB+, FM, A2DP-standard, Bluetooth audio streaming, Remote control, integrated CD player, 2.4 inch color display, approx. 6.09 cm diagonal, MP3-playback, automatic wake-up (snooze), clock/timer, sleep timer, AUX input, rear, Bluetooth, headphone socket, USB port, Mains powered


This text is machine translated.

Features

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Favourites memory (20 DAB+/20 FM)
  • Built-in CD player with MP3 playback
  • TFT color display (2.4")
  • USB interface with charging function and MP3-playback
  • Bluetooth audio streaming (reception)
  • Radio alarm timer
  • Sleep and snooze function
  • Remote control

Scope of delivery

  • DIGITAL RADIO 372 CD BT
  • Remote control
  • 2x AAA battery
  • User manual

More interesting products

(*All information is plus legal VAT)