• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 372 CD BT. Silber Radio CD player DAB, DAB+, FM Anthracite, Silver

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 372 CD BT Kitchen Analogue & Digital Anthracite, silver

  • Kitchen Analogue & Digital 10 W anthracite, silver
  • DAB, DAB+, FM
  • Equalizer
  • Built-in speaker
  • TFT Integrated Display 6.1 cm (2.4")
  • Bluetooth
  • USB connection AUX input
  • Playback MP3 Dimmable on-screen display (OSD)

Technical specifications

  • USB-plug USB type-A
  • Recommended use: Indoors
  • Energy source: AC
Product type

Radio CD player

Tuner

DAB

DAB+

FM

Playback of

MP3

Dim

(W x H x D) 350 x 133 x 200 mm

Factory colour

Anthracite

Silver

Width

350 mm

Height

133 mm

Depth

200 mm

Weight

2.62 kg

Wireless charging

No

Bluetooth

5.0

Bluetooth

Yes

Screen size diagonal (inches)

2.4 inch

Yes

USB-C charging port

no

Audio power (max.)

10 W

Power consumption (standby)

1 W

Power consumption (ON)

32 W

Power supply (details)

100 - 240 V

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

Slideshow

yes

USB charging port

yes

Remote control included

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

40

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

CD-RW playback

yes

Integrated clock

yes

Snooze function

yes

Projection

no

On Screen Display (OSD)

yes

Alarm clock

yes

AC (power) in

yes

Sleep timer

yes

Manual

yes

AUX in

yes

Integrated antenna

yes

Batteries included

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

3.37 kg

Number of batteries included

2 Stück(e)

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795429 TechniSat DIGITRADIO 372 CD BT. Silber Radio CD player DAB, DAB+, FM Anthracite, Silver

Description

With the DIGITTRADE 372 CD BT you can bring a versatile music system to your living room, which impresses with its clear stereo sound. Two integrated speakers with 5 watt each provide for a rich, balanced sound. Whether digital radio stations via DAB+ or classical FM - you always have access to a broad program selection.
The built-in CD player plays audio CDs as well as MP3 CDs or CD-Rs and CD-RWs. In addition, you can play music files directly from your USB data carrier via the USB connection or conveniently charge mobile devices.
Channel names, music titles and other information are clearly shown on the color display. The use is very easy thanks to the two dials and the clearly arranged buttons. If you want even more comfort, simply use the accompanying remote control.
Bluetooth is available for wireless music enjoyment – perfect for transferring playlists, streaming services or podcasts directly from your smartphone to the device.

This text is machine translated.

Features

  • Versatile digital radio: Enjoy noiseless DAB+ reception and classic FM stations in the best quality - with convenient favorites storage (20 each for DAB+ and FM) for quick access
  • Clear stereo sound for every room: Via two built-in speakers with 2×5 W RMS, the DIGITTRADE 372 CD BT delivers balanced sound – Ideal for the kitchen, living room or office
  • Versatile audio playback: Whether CD, MP3, USB stick or Bluetooth streaming – enjoy your favorite music flexibly and charge your smartphone simultaneously via the practical USB connection
  • Practical comfort functions: Clock radio, sleep timer and snooze make starting the day easier and a relaxed fall asleep. The 2.4″ TFT color display clearly shows station information, the included remote control simplifies operation

Scope of delivery

  • DIGITAL RADIO 372 CD BT
  • Remote control
  • 2x AAA battery
  • User manual

More interesting products

(*All information is plus legal VAT)