• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 372 CD IR, schwarz Internet radio CD player DAB+, FM Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO 372 CD IR Internet analogue & digital black

  • Internet Analogue & Digital 10 W black
  • DAB+, FM Internet radio
  • Equalizer
  • Built-in speaker
  • TFT Integrated Display 6.1 cm (2.4")
  • WLAN Bluetooth
  • USB connection AUX input
  • Playback MP3 Dimmable

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • USB-plug USB type-A
  • Energy source: AC
Product type

Internet radio CD player

Tuner

DAB+

FM

Playback of

MP3

Dim

(W x H x D) 350 x 133 x 200 mm

Factory colour

Black

Width

350 mm

Height

133 mm

Depth

200 mm

Weight

2.63 kg

Wireless charging

No

Bluetooth

5.0

Bluetooth

Yes

Cable length

0 cm

Version

Cable

Screen size diagonal (inches)

2.4 inch

Yes

USB-C charging port

no

Audio power (max.)

10 W

Power consumption (standby)

1 W

Power consumption (ON)

28 W

Power supply (details)

100 - 240 V

Wi-Fi

Yes

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

Slideshow

yes

USB charging port

yes

Remote control included

yes

Equalizer

yes

Number of built-in speakers

2

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

CD-RW playback

yes

Integrated clock

yes

Snooze function

yes

Projection

no

Alarm clock

yes

Sleep timer

yes

AUX in

yes

On/off switch

yes

Internet radio

yes

Remotely operated

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

3.47 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795427 TechniSat DIGITRADIO 372 CD IR, schwarz Internet radio CD player DAB+, FM Black

Description

With the DIGITTRADE 372 CD IR, you can experience a variety of music in a completely new way. Built-in Wi-Fi means you can access countless Internet radio stations from all over the world and control the device from your smartphone or tablet via APP. Alternatively the operation is made via the clear control elements and dials at the front or completely relaxed via the accompanying remote control.

The color display shows you clearly the station information, album covers and titles – everything at a glance. In addition, radio stations are available via DAB+ and FM. Thanks to the integrated CD player, CDs are also not short-changed. You can play music files directly from storage media and charge your smartphone at the same time via the USB port.

The two 5-watt stereo speakers provide a clear, powerful sound. For wireless freedom Bluetooth is on board – Ideal, in order to transfer playlists or streaming services wirelessly from the smartphone.

This text is machine translated.

Features

  • Versatile music reception: Listen to your favorite stations via DAB+, FM or Internet radio - in clear digital quality and with access to thousands of stations worldwide
  • Music from any source: CD player with MP3 function, Bluetooth streaming, USB playback and AUX input offer full flexibility for your favorite music
  • Easy to use: The colored 2.4-inch display, the remote control included in delivery and the APP control via OKTIV or UNDOK provide for a comfortable use
  • Clear stereo sound: With 2×5 Watt RMS provides the DIGITALRADIO 372 CD IR balanced sound. Alarm clock, snooze and sleep timer make the radio Ideal for the kitchen, office or bedroom

Scope of delivery

  • DIGITAL RADIO 372 CD IR
  • 2x AAA battery
  • Remote control
  • User manual

More interesting products

(*All information is plus legal VAT)