• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 570 Internet radio CD player DAB+, Internet, FM DAB+, CD, USB, Internet radio Black

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Internet radio CD player

Tuner

DAB+

Internet

FM

hifi functions

DAB+

CD

USB

Internet radio

Dim

(W x H x D) 291 x 217 x 145 mm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Audio 2.0 (3.5 mm jack)

USB

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

291 mm

Height

217 mm

Depth

145 mm

Weight

2.48 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573248 TechniSat DIGITRADIO 570 Internet radio CD player DAB+, Internet, FM DAB+, CD, USB, Internet radio Black

Description

The DIGITRADIO 570 CD IR combines the design language of the classic AV receiver or stereo system with modern radio reception and extensive playback options for your favorite music. The black front with recessed color display fits wonderfully in the living atmosphere, but also fits excellently with many other Hi-Fi devices in the typical Hi-FiBlack.The compact stereo radio with its voluminous sound and balanced music playback with clearly defined bass sounds is a great sound effect. Via DAB+, FM or Internet radio you will find the station of your choice. You can play personal music favorites via the in-built CD player, via AUX-in connected, external music sources or USB data carriers filled with MP3 files. The USB port even charges the battery of your smartphone. And if you are more on uncomplicated music streaming, you can use the DIGITRADIO 570 CD IR via Bluetooth or Spotify Connect as a powerful streaming box. Of course with an always simple, versatile operation. You can control the device either via the buttons and dial directly on the radio, the remote control included in the delivery or via the CONNECT app on the smartphone/tablet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)