• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 587 Desk radio DAB+, FM Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat digital anthracite 587 personal

  • DAB+ Digital radio
  • FM radio (with RDS and PLL)
  • Unlimited music diversity via Internet radio
  • Audio streaming (Spotify & Bluetooth)
  • Large 2.8" TFT color display with illumination
  • CD/MP3 player
  • USB interface with charging function and MP3-playback
  • Control via APP

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Energy source: AC
Product type

Desk radio

Tuner

DAB+

FM

Playback of

CD

Dim

(W x H x D) 247 x 147 x 247 mm

Factory colour

Anthracite

Width

247 mm

Height

147 mm

Depth

247 mm

Weight

3.1 kg

Wireless charging

No

Bluetooth

Yes

Screen size diagonal (inches)

2.8 inch

Yes

Audio power (max.)

20 W

Power consumption (standby)

0.8 W

Power supply (details)

100-240 V

Wi-Fi

Yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

USB charging port

yes

Remote control included

yes

Equalizer

yes

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

Integrated clock

yes

Snooze function

yes

Projection

no

On Screen Display (OSD)

yes

Alarm clock

yes

Sleep timer

yes

AUX in

yes

Internet radio

yes

Operating relative humidity (H-H)

5 - 90 %

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865163 TechniSat DIGITRADIO 587 Desk radio DAB+, FM Anthracite

Description

The DIGITAL RADIO 587 combines versatile reception possibilities, modern music enjoyment and powerful stereo sound in a compact device. Whether DAB+, FM or Internet radio - enjoy radio stations from all over the world in the best sound quality.

Besides the radio reception, the DIGITAL RADIO 587 offers further possibilities to play music exactly as you wish. Stream your favorite songs wirelessly via Bluetooth, access Spotify directly or use the integrated CD player and USB playback to enjoy your personal music collection.

Both the loudspeakers of the digital radio have a 10 watt RMS each for a balanced, room-filling sound with clear trebles and powerful midtones. Thanks to various equalizer settings, the sound can be individually adjusted to suit your music genre and personal preferences.

The high-resolution 2.8 inch TFT color display provides for a comfortable use and shows station information, album cover or other contents clearly.

This text is machine translated.

Scope of delivery

  • DIGITAL RADIO 587
  • Telescopic antenna
  • Power supply unit
  • Remote control
  • 2x AAA battery
  • User manual

More interesting products

(*All information is plus legal VAT)