• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 602, anthrazit/silber Internet radio CD player DAB+, FM AUX, Bluetooth, CD, DAB+, Internet radio, M

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat digital radio 602 Internet analogue & digital anthracite, silver

  • Internet Analogue & Digital 70 W anthracite, silver
  • DAB+, FM Internet radio
  • Equaliser 25 - 18000 Hz
  • Built-in speaker
  • OLED integrated display 6.86 cm (2.7")
  • WLAN Bluetooth
  • USB connection AUX input
  • Playback MP3 Dimmable on-screen display (OSD)

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Energy source: AC
Product type

Internet radio CD player

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

CD

DAB+

Internet radio

MP3

FM

USB

Wi-Fi

Playback of

AAC

MP3

Features

Incl. remote control

Wireless charging

Qi battery charger

Spotify

Alarm clock

Dim

(W x H x D) 400 x 170 x 215 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Anthracite

Silver

Width

400 mm

Height

170 mm

Depth

215 mm

Weight

4.97 kg

Wireless charging

Yes

Charging method

Qi Wireless Charging

Bluetooth

Yes

Screen size diagonal (inches)

2.7 inch

Yes

Audio power (max.)

70 W

Power supply (details)

230 V

Wi-Fi

Yes

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

Wireless charging

yes

Remote control included

yes

Equalizer

yes

Number of built-in speakers

2

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

Integrated clock

yes

Snooze function

yes

Projection

no

On Screen Display (OSD)

yes

Alarm clock

yes

Sleep timer

yes

AUX in

yes

Frequency range

25 - 18000 Hz

Internet radio

yes

Remotely operated

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

6.2 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795433 TechniSat DIGITRADIO 602, anthrazit/silber Internet radio CD player DAB+, FM AUX, Bluetooth, CD, DAB+, Internet radio, M

Description

Versatile and with powerful sound: The DIGITAL RADIO 602 is the right music system for sincere music fans. Because no matter which style or playback possibility you prefer – your favorite music sounds clear and multi-faceted from two 20 watt strong loudspeakers, supported by an integrated 30 watt subwoofer. Not only when it comes to sound, the DIGITTRADE 602 has many stereo systems in the shade. Receive over 40,000 Internet radio stations worldwide along with DAB+ digital radio and FM thanks to the integrated WLAN function. For a change, access your CD collection or play your favorite music from your mobile device via Bluetooth. To ensure that your smartphone does not lose battery power during music streaming, you can charge your device compatible with the QI charging standard directly on the DIGITAL RADIO 602 wirelessly.

This text is machine translated.

Features

  • DAB+ digital radio
  • Wireless charging for charging Smartphones
  • FM radio (with RDS and PLL)
  • Unlimited music diversity via Internet radio
  • Large OLED display with lighting
  • Audio streaming (Spotify & Bluetooth)
  • CD/MP3 player
  • USB interface with charging function and MP3-playback
  • Control via TechniSat CONNECT APP (iOS, Android)

Scope of delivery

  • DIGITAL RADIO 602
  • Telescopic antenna
  • F-plug tool (for the removable antenna)
  • PSU
  • Remote control
  • User manual

More interesting products

(*All information is plus legal VAT)