• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO 602, weiß/silber Internet radio CD player DAB+, FM AUX, Bluetooth, CD, DAB+, Internet radio, MP3, F

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat digital radio 602 Internet analogue & digital silver, white

  • Internet Analogue & Digital 70 W silver, white
  • DAB+, FM Internet radio
  • Equaliser 25 - 18000 Hz
  • Built-in speaker
  • OLED integrated display 6.86 cm (2.7")
  • WLAN Bluetooth
  • USB connection AUX input
  • Playback MP3 Dimmable on-screen display (OSD)

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
  • Energy source AC / DC
Product type

Internet radio CD player

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

CD

DAB+

Internet radio

MP3

FM

USB

Wi-Fi

Playback of

AAC

MP3

Features

Incl. remote control

Wireless charging

Qi battery charger

Spotify

Alarm clock

Dim

(W x H x D) 400 x 170 x 215 mm

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Silver

White

Width

400 mm

Height

170 mm

Depth

215 mm

Weight

4.97 kg

Wireless charging

Yes

Charging method

Qi Wireless Charging

Bluetooth

Yes

Screen size diagonal (inches)

2.7 inch

Yes

Audio power (max.)

70 W

Power consumption (standby)

0.9 W

Power consumption (ON)

60 W

Power supply (details)

230 V

Wi-Fi

Yes

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

5 - 35 °C

Wireless charging

yes

USB charging port

yes

Remote control included

yes

Audible alarm(s)

yes

Equalizer

yes

Number of built-in speakers

2

Preset stations quantity

12

Radio Data System (RDS)

yes

Headphone outputs

1

FM band range

87,5 - 108 MHz

Built-in speaker(s)

yes

MP3 playback

yes

Integrated clock

yes

Snooze function

yes

On Screen Display (OSD)

yes

Alarm clock

yes

Sleep timer

yes

AUX in

yes

Frequency range

25 - 18000 Hz

Internet radio

yes

Remotely operated

yes

Operating relative humidity (H-H)

5 - 90 %

Package weight

6.2 kg

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795434 TechniSat DIGITRADIO 602, weiß/silber Internet radio CD player DAB+, FM AUX, Bluetooth, CD, DAB+, Internet radio, MP3, F

Description

Versatile and with powerful sound: The DIGITAL RADIO 602 is the right music system for sincere music fans. Because no matter which style or playback possibility you prefer – your favorite music sounds clear and multi-faceted from two 20 watt strong loudspeakers, supported by an integrated 30 watt subwoofer. Not only when it comes to sound, the DIGITTRADE 602 has many stereo systems in the shade. Receive over 40,000 Internet radio stations worldwide along with DAB+ digital radio and FM thanks to the integrated WLAN function. For a change, access your CD collection or play your favorite music from your mobile device via Bluetooth. To ensure that your smartphone does not lose battery power during music streaming, you can charge your device compatible with the QI charging standard directly on the DIGITAL RADIO 602 wirelessly.


DAB+ digital radio in perfect sound quality.

DAB+ digital radio is noise-free and has extremely robust reception. DAB+ specializes in high-quality radio programs with DAB+ as compared to the regional range of selected stations. Added to this are the numerous regional broadcast stations.


Unlimited radio diversity from the Internet.

You can access thousands of Internet radio stations with the built-in Internet radio function. To do this, connect the device to the home network. The offer is continuously expanded and automatically updated so that you can discover many exciting programs from all over the world in the future (requires broadband Internet access).


Wireless charging of your Smartphone.

This radio has a loading area on the upper side for devices with QI charging. Simply place your compatible smartphone on the surface to charge the device wirelessly.


Listen to your CD collection up and down.

On the integrated CD player you can listen to your complete CD collection. The CD player supports classical audio CDs as well as the formats CD-R and CD-RW. You can also play MP3 CDs.


Plays your favorite songs from your smartphone

With Bluetooth audio streaming you can transfer music from your smartphone, tablet or PC without a cable connection and to the device in top quality.


TechniSat connect

TechniSat CONNECT is the APP, which for the first time enables uniform control of a variety of smart functions from a central APP. The APP can be customized with various application modules to suit your needs. CONNECT is available for iOS and Android mobile devices.


Spotify Connect.

Use Spotify APP on your smartphone, tablet or PC to play your favorite artists and latest hits on your radio or speakers. Spotify Connect can be used on this device with Spotify Premium as well as Spotify Free.


Listen to the radio classically.

Receive classic FM radio stations in your reception range. You can also receive extended program information and alternative additional frequencies to the included FM radio station via RDS (Radio Data System).


Clock

In addition to channel and other channel information, you can also have the integrated display for showing the time. The time information is transmitted electronically with the received programs, so that the correct time is set automatically.


Alarm clock / sleep timer

This device has a practical sleep timer with numerous adjustable switching times. So you can end the evening comfortably without having to worry about switching off. Via the integrated radio alarm function you can wake up on request from your favorite program.


Individual sound settings.

Control and regulate the treble and bass manually, in order to achieve an individual and optimum mixing of the sound picture.


Ideal for music collections on USB-sticks

You have stored countless MP3 songs on USB data carriers (hard discs or sticks)? Then connect the data carrier via the USB interface in order to play the music directly on the device.


USB charging

You can charge devices such as smartphones or music players that are charged via USB at the USB port of this device.

This text is machine translated.

Features

  • DAB+ digital radio
  • Wireless charging for charging Smartphones
  • FM radio (with RDS and PLL)
  • Unlimited music diversity via Internet radio
  • Large OLED display with lighting
  • Audio streaming (Spotify & Bluetooth)
  • CD/MP3 player
  • USB interface with charging function and MP3-playback
  • Control via TechniSat CONNECT APP (iOS, Android)

Scope of delivery

  • DIGITAL RADIO 602
  • Telescopic antenna
  • F-plug tool (for the removable antenna)
  • PSU
  • Remote control
  • User manual

More interesting products

(*All information is plus legal VAT)