• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat DIGITRADIO BT 2 Desk radio DAB+, FM Bluetooth, DAB+, FM Anthracite/black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat DIGITAL RADIO BT 2 - portable premium Bluetooth speaker with DAB+ digital radio Anthracite/black

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (30 for DAB+ and 30 for FM);
  • Date and time display;
  • Bluetooth audio streaming (reception);
  • Water-resistant housing IPX5;
  • Built-in rechargeable battery for up to 20 hours playback;
  • Equalizer
  • Large LCD display with backlight and separate clock display;
  • Excellent sound with a large passive diaphragm

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

Bluetooth

DAB+

FM

Station memory

60

Dim

(W x H x D) 240 x 90 x 75 mm

Interfaces (input)

Bluetooth

Audio line in

Power supply (LOV)

rechargeable

mains-powered

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Anthracite/black

Width

240 mm

Height

90 mm

Depth

75 mm

Weight

1.08 kg

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310339 TechniSat DIGITRADIO BT 2 Desk radio DAB+, FM Bluetooth, DAB+, FM Anthracite/black

User & Safety Instructions

User & Safety Instructions 3310339 TechniSat DIGITRADIO BT 2 Desk radio DAB+, FM Bluetooth, DAB+, FM Anthracite/black

Conformity certificate

Conformity certificate 3310339 TechniSat DIGITRADIO BT 2 Desk radio DAB+, FM Bluetooth, DAB+, FM Anthracite/black

Description

The DIGITAL RADIO BT 2 is not only an elegant premium Bluetooth speaker with radio reception for home, but also for the individual holiday (e.g. camping, etc.). With its water-repellent casing the device works reliably even in bad weather - also thanks to its integrated rechargeable battery with up to 20 hours running time.

At home the DIGITUS BT 2 with its unusual, oval shape is a real eye-catcher. With the first-class readable 3.5 inch LC-display you have all the important information in the view at all times. The integrated stereo loudspeaker takes care of excellent sound. Playing the individual playlist from your smartphone via Bluetooth is an unexpected listening experience with the DIGITTRADE BT 2.

Would you prefer to listen to your favorite radio station via DAB+ or FM? No problem. And so that you don't have to keep searching for your favorites: The DIGITTRADE BT 2 stores 10 DAB+ and 10 FM stations each.

This text is machine translated.

Features

  • DAB+ digital radio
  • FM radio (with RDS and PLL)
  • Favourites memory (30 for DAB+ and 30 for FM)
  • Date and time display
  • Bluetooth audio streaming (reception)
  • Water-resistant housing IPX5
  • Built-in rechargeable battery for up to 20 hours playback
  • Equalizer
  • Large LCD display with backlight and separate clock display
  • Excellent sound with a large passive diaphragm

Scope of delivery

  • DIGITAL RADIO BT 2
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)