• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNIMAX AS2 0000/7043 Handheld vacuum cleaner 29.6 V 240 V 450 W Bagless, Incl. battery, Incl. charger, Incl

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat TECHNIMAX AS2 - Battery vacuum cleaner with up to 60 min. Runtime, HEPA13 filter, LED-illumination

  • Durable, brushless motor with strong suction power
  • Wall holder with charging function and Organizer for accessories
  • Can be used universally thanks to versatile accessories
  • LCD display with display of remaining battery capacity
  • Wide motor brush with LED technology for better dust detection
  • Allergy-friendly thanks to three-stage filtration with HEPA 13 exhaust filter
  • Changeable battery with up to 60 min runtime
  • Light handpiece with only 1.6 kg

Technical specifications

  • Product type: Electric broom
  • Working width (standard brush) 25.2 cm
  • Roll revolution (max.): 125000 RPM

450 W

Product type

Handheld vacuum cleaner

Factory colour

Blue

Silver

Voltage

240 V

Noise emission

78 dB

Collector

0.8 l

Power consumption (max.)

450 W

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

60 min

Features

Bagless

Incl. battery

Incl. charger

Incl. display

Motorised brush head

Cyclonic

Vacuum technology

Without pouch

Width

250 mm

Height

1080 mm

Depth

250 mm

Dim

(W x H x D) 250 x 1080 x 250 mm

Battery capacity

2500 mAh

Battery voltage

29.6 V

Weight

2.28 kg

Max. operating noise

78 dB

Charging time

5 h

Power supply (details)

220–240 V

Power supply via

Rechargeable battery

UKCA

yes

Number of power levels

3

Suction power

30000 Pascal

Turbo

yes

Runtime

60 min

Maximum input power

450 W

Package weight

4.72 kg

Dust capacity

0.8 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740737 TechniSat TECHNIMAX AS2 0000/7043 Handheld vacuum cleaner 29.6 V 240 V 450 W Bagless, Incl. battery, Incl. charger, Incl

Description

Experience cleaning new – with the TECHNIMAX AS2! This powerful cordless vacuum cleaner combines Power, convenience and modern technology in one unit. With up to 60 minutes of battery life, you can clean large surfaces without interruption – perfect for all floors from parquet to tiles to carpet.

The brushless motor with high suction power provides for thorough results and efficiently captures even stubborn dirt. The wide motor brush with LED lighting makes dust visible where you would not see it otherwise – for perfect cleanliness at every angle.

Thanks to the HEPA 13 filter, the TECHNIMAX AS2 not only cleans floors, but also the air – Ideal for allergy sufferers! The ergonomic design with light handset (approx. 1.6 kg) makes operation pleasant and flexible. A practical LC display provides information on the battery status and operational status.

The scope of delivery includes versatile attachments such as joint nozzle, 2‑in‑1 tool and flexible hose – best equipped for every cleaning task. With wall or stand holder, the device and accessories are always within reach. Get smart cleaning technology and discover how easy it can be to clean!

This text is machine translated.

Features

  • Durable, brushless motor with strong suction power
  • Wall holder with charging function and Organizer for accessories
  • Can be used universally thanks to versatile accessories
  • LCD display with display of remaining battery capacity
  • Wide motor brush with LED technology for better dust detection
  • Allergy-friendly thanks to three-stage filtration with HEPA 13 exhaust filter
  • Changeable battery with up to 60 min runtime
  • Light handpiece with only 1.6 kg

Scope of delivery

  • TECHNIMAX AS2
  • User manual
  • Power supply unit
  • 2-in-1 tool
  • Joint tool
  • Flexible hose
  • 2x HEPA filters
  • 2x MIF filters
  • Cleaning tool

More interesting products

(*All information is plus legal VAT)