• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNIRADIO 40 Radio alarm clock DAB+, FM Battery charger Red

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat TECHNICIRADIO 40

  • DAB+ digital radioFM radio (with RDS and PLL)Favorites memory (10 for DAB+ and 10 for FM)Date and time displayTwo radio alarm timers possibleWake up with radio station or signal toneAdjustable alarm rhythmSnooze and sleep functionLarge LCD display with illumination and separate time displayUSB charging

Technical specifications

Product type

Radio alarm clock

Tuner

DAB+

FM

Features

Battery charger

Station memory

10

Dim

(W x H x D) 11 x 10.5 x 9 cm

Interfaces (output)

USB

Power supply (LOV)

via PSU

Power supply

PSU (included)

Factory colour

Red

Width

11 cm

Height

10.5 cm

Depth

9 cm

Weight

288 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2575031 TechniSat TECHNIRADIO 40 Radio alarm clock DAB+, FM Battery charger Red

User & Safety Instructions

User & Safety Instructions 2575031 TechniSat TECHNIRADIO 40 Radio alarm clock DAB+, FM Battery charger Red

Conformity certificate

Conformity certificate 2575031 TechniSat TECHNIRADIO 40 Radio alarm clock DAB+, FM Battery charger Red

Description

This small and compact clock radio in trendy design and in four different colors can also be found on a small night table. Versatile alarm functions and a snooze function including optimally accessible snooze button on the top of the device ensure a reliable wake-up even after a power failure – because the time is set again automatically via DAB+. The large display (LCD) can be dimmed – for fast and easy time detection.Listen to your favorite radio station via DAB+ or FM to fall asleep – the sleep timer switches the radio off when you are asleep. Naturally with a very simple operation via the buttons on the device. Charge your smartphone overnight at the USB port.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)