• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNIRADIO 50 Desk radio DAB+, FM DAB+, FM Alarm clock Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TechniSat TECHNIRADIO 50 - Compact radio alarm (DAB+, FM alarm clock with large LCD display, Dual alarm, headphone connection, 1 watts, USB power supply) black

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (20 for DAB+ and 20 for FM);
  • Date and time display;
  • Two radio alarm clocks are possible;
  • Alarm with Radio station or signal tone;
  • Adjustable wake-up rhythm;
  • Snooze and sleep functions;
  • Large LCD display with backlight and separate clock display

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

DAB+

FM

Features

Alarm clock

Station memory

40

Dim

(W x H x D) 125 x 50 x 115 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

Factory colour

Black

Width

125 mm

Height

50 mm

Depth

115 mm

Weight

252 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3310357 TechniSat TECHNIRADIO 50 Desk radio DAB+, FM DAB+, FM Alarm clock Black

User & Safety Instructions

User & Safety Instructions 3310357 TechniSat TECHNIRADIO 50 Desk radio DAB+, FM DAB+, FM Alarm clock Black

Conformity certificate

Conformity certificate 3310357 TechniSat TECHNIRADIO 50 Desk radio DAB+, FM DAB+, FM Alarm clock Black

Description

The TECHNIRADIO 50 is a digital radio alarm clock that allows a perfect start to the day. With its compact base, the device fits on any bedside table and convinces at the same time with a variety of functions.
The radio is suitable for receiving digital radio stations via DAB+ as well as analogue stations via FM With 20 storage places each for DAB+ and FM one always retains the control of the favorite stations, which sound via the integrated loudspeaker.
The illuminated LC-display with large time display ensures that the clock is also in the dark. The display can be dimmed - for the optimum brightness in every environment.
The TECHNIRADIO 50 makes waking up a pleasant event: Two different alarm times can be set and you can also choose between gently waking up with a radio station or a reliable signal tone. The snooze function allows you to sleep for a few more minutes while the sleep timer accompanies the sleep timer and the radio switches off after a pre-set time.
For a personal listening experience, the radio alarm clock has a headphone jack. Thus music can be enjoyed in peace, without disturbing anyone.

This text is machine translated.

Features

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (20 for DAB+ and 20 for FM);
  • Date and time display;
  • Two radio alarm clocks are possible;
  • Alarm with Radio station or signal tone;
  • Adjustable wake-up rhythm;
  • Snooze and sleep functions;
  • Large LCD display with backlight and separate clock display

Scope of delivery

  • TECH RADIO 50
  • Power supply unit
  • User manual

More interesting products

(*All information is plus legal VAT)