• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat TECHNIRADIO SOLAR 2 Desk radio DAB+, FM USB Solar panel, Crank, Torch, rechargeable, splashproof Orange black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat TECHNIRADIO SOLAR 2 - portable DAB+ digital radio with solar panel and crank handle, LED torch and power bank function

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (10 for DAB+ and 10 for FM);
  • Battery charging via solar panel and crank;
  • LED torch with 2 stages;
  • Built-in rechargeable battery for up to 25 hours playback;
  • Housing made of 87% sea plastic;
  • Power bank function for charging mobile phones, etc.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

USB

Features

Solar panel

Crank

Torch

rechargeable

splashproof

Station memory

20

Dim

(W x H x D) 170 x 95 x 55 mm

Interfaces (output)

USB type A

USB C®

Headphone jack (3.5 mm)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Orange black

Width

170 mm

Height

95 mm

Depth

55 mm

Weight

510 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3310351 TechniSat TECHNIRADIO SOLAR 2 Desk radio DAB+, FM USB Solar panel, Crank, Torch, rechargeable, splashproof Orange black

User & Safety Instructions

User & Safety Instructions 3310351 TechniSat TECHNIRADIO SOLAR 2 Desk radio DAB+, FM USB Solar panel, Crank, Torch, rechargeable, splashproof Orange black

Conformity certificate

Conformity certificate 3310351 TechniSat TECHNIRADIO SOLAR 2 Desk radio DAB+, FM USB Solar panel, Crank, Torch, rechargeable, splashproof Orange black

Description

Can be used always and everywhere: With the TECHNIRADIO SOLAR 2 you are equipped for all situations.
The portable DAB+/FM-radio stores up to 10 favorite stations, so that the favorite radio station is just a few clicks away.

Once fully charged, the integrated rechargeable battery provides for up to 25 hours of music playback and if this time is empty, the battery can be charged sustainably via the built-in solar panel or via crank handle - for a sustainable music enjoyment. Speaking about sustainability: Not only is the energy supply sustainable, but the radio itself has been designed to be environmentally friendly. The housing is made of 87% sea plastic and the packaging is 100% plastic free. In combination with the built-in LED torch, the TECHNIRADIO SOLAR 2 is the perfect companion for the next outdoor adventure.

This text is machine translated.

Features

  • DAB+ digital radio;
  • FM radio (with RDS and PLL);
  • Favourites memory (10 for DAB+ and 10 for FM);
  • Battery charging via solar panel and crank;
  • LED torch with 2 stages;
  • Built-in rechargeable battery for up to 25 hours playback;
  • Housing made of 87% sea plastic;
  • Power bank function for charging mobile phones, etc.

Scope of delivery

  • TECH RADIO SOLAR 2
  • USB Cable (110 cm)
  • User manual

More interesting products

(*All information is plus legal VAT)