• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat UP 1 Radio base component DAB+, FM Bluetooth White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

  • DAB+ and FM radio
  • Shipment information via RDS
  • Individual Sound settings
  • Wake-up and sleep function
  • Bluetooth
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Radio base component

Tuner

DAB+

FM

hifi functions

Bluetooth

Station memory

20

Dim

(W x H x D) 151 x 80 x 45 mm

Power supply (LOV)

mains-powered

Power supply

not required

Factory colour

White

Width

151 mm

Height

80 mm

Depth

45 mm

Weight

250 g

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1694392 TechniSat UP 1 Radio base component DAB+, FM Bluetooth White

User & Safety Instructions

User & Safety Instructions 1694392 TechniSat UP 1 Radio base component DAB+, FM Bluetooth White

Description

The TechniSat DIGIT RADIO FM 1 impresses through a compact, discreet design and the flexible mounting in any double flush-mounted socket in your home. Listen to Radio via DAB+ or FM and stream your own personal favorite music wirelessly via Bluetooth to the built-in speakers of the DIGIT RADIO FM 1. If the DIGIT RADIO FM 1 a place in your bedroom, then you do not need an additional alarm clock more. The digital radio has a wake-up and sleep function, so you'll never miss an important appointment.

Classically listening to the radio.
You receive the classical FM-radio stations in your reception area. By means of the RDS (Radio Data System) you also get advanced shipment information and alternative additional frequencies for listening to FM radio stations.

Individual Sound Settings.
Control and regulate the treble and bass manually to an individual and optimal mix of sound quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)