• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TechniSat VIOLA 231 OD Workplace radio DAB+, FM DAB+, FM, Bluetooth splashproof Black

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

TechniSat VIOLA 231 OD - Makita battery compatible construction site radio (DAB+, FM, AUX IN, Bluetooth, IPX4 splash-proof, 2 x 15 W stereo speakers)

  • DAB+ digital radio
  • FM-radio with RDS
  • Battery recording compatible with Makita 18V systems (max. Height 80 mm)
  • IPX4 protection against splash water
  • Robust design, suitable for outdoor use and construction sites
  • Favourites memory (20 DAB+/20 FM)
  • 2.4 inches TFT color display
  • Bluetooth audio streaming (reception)

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

DAB+

FM

Bluetooth

Features

splashproof

Station memory

20

Dim

(W x H x D) 340 x 250 x 160 mm

Power supply (LOV)

rechargeable

mains-powered

Factory colour

Black

Width

340 mm

Height

250 mm

Depth

160 mm

Weight

2.27 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409888 TechniSat VIOLA 231 OD Workplace radio DAB+, FM DAB+, FM, Bluetooth splashproof Black

Description

Especially in leisure time, everything is easier to do with music, we are more creative and even more motivated. A matching musical companion, HER, has to do everything regardless of the hobby or the usage site. The VIOLA 231 OD is exactly right there and shows particularly with adventurous and handicraft activities, WAS is in it. Because its robust design and the splash-protected casing (IPX4) withstand some strain. A perfect outdoor companion!

Under the "hard shell" of the VIOLA 231 OD there is a lot of entertainment potential The device provides for the best radio entertainment via FM or in crystal-clear DAB+ quality. As a music fan with numerous songs on your smartphone or tablet you can also stream your favorite music onto the radio's stereo speakers wirelessly via Bluetooth. And that can drown out a lot of environmental noise thanks to 2 x 15 watt power.

WAS do-it-yourself enthusiasts: The device comes with an additional recording plate for using the optionally available 18 V Makita brand batteries with the radio. This provides more flexibility and a wireless power supply. It is clear that the VIOLA 231 OD can be small in no way.

This text is machine translated.

Features

  • DAB+ digital radio
  • FM-radio with RDS
  • Battery recording compatible with Makita 18V systems (max. Height 80 mm)
  • IPX4 protection against splash water
  • Robust design, suitable for outdoor use and construction sites
  • Favourites memory (20 DAB+/20 FM)
  • 2.4 inches TFT color display
  • Bluetooth audio streaming (reception)

Scope of delivery

  • VIOLA 231 OD
  • User manual
  • Power supply unit
  • 18 V battery holders for Makita

Hints

The matching Makita battery must be ordered separately.

More interesting products

(*All information is plus legal VAT)