• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line Model kids clock Mechanical Wall clock teaching kit 20 cm x 20 cm x 35 mm Transparent

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall clock Keneva Kids - a pendulum clock for self-fascinating kit for children

  • Ø 20 cm
  • 32 high-quality components
  • Transparent casing.
  • Easy set-up
  • Mechanically with the help of spring and gears
  • Sound every 15 minutes (can be switched off)

Technical specifications

  • How it works: mechanically with spring, gears and pendulum.
Product type

Wall clock teaching kit

Display

Mechanical

Type

Mechanical

Enclosure material

Plastic

Case colour

Transparent

Dim

(Ø x D) 20 cm x 35 mm

(Ø)

20 cm

Weight

197 g

Width

20 cm

Depth

35 mm

Clock face colour

Blue

White

Green

Red

Yellow

Rose

Transparent

Silver

Orange

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521859 Techno Line Model kids clock Mechanical Wall clock teaching kit 20 cm x 20 cm x 35 mm Transparent

Description

The Model Kids Clock is a fascinating kit for children - a pendulum clock for building yourself!

This watch works even after the "old school" mechanically with spring, gears and pendulum. He delighted in big and small alike. After assembly, your children can, thanks to the transparent housing, see exactly how the gears turn and how they fit into each other. Through the transparent watch case one can use the function of the gears, pointers, swing, swing spring housing.

This text is machine translated.

Features

  • 32 high-quality components (the gearwheels, pointers, swing, swing spring housing)
  • Transparent casing: see how all gears turn
  • Easy installation: clearly displayed in the large installation poster
  • Battery-free: mechanically with the help of spring and gears
  • Sound every 15 minutes (can be switched off)
  • Stand

Hints

The Model Kids Glock is a nice learning kit for basic understanding of the functioning of a mechanical clock. It is not as full clock time display.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 34.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)