• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line Model XL rot Quartz Alarm clock Red Alarm times 1 1 time setting

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Retro Alarm clock with lighting

  • quartz clock
  • Mechanical bell or alarm tone as wake-up tone
  • Lighting

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

Alarm

Type

Quartz

Case colour

Red

Dim

(W x H x D) 110 x 85 x 55 mm

Wireless charging

No

Width

110 mm

Height

85 mm

Depth

55 mm

Power supply

AA battery (2x), please order separately

Clock/watch features

1 time setting

UKCA

yes

Description

The Model XL is an alarm clock in retro design. Thanks to the lighting by pressing a button and the large numbers the alarm clock is easy to read even in poor lighting conditions. As Wake-up tone you can, depending on the desired by a mechanical bell or an alarm.

This text is machine translated.

Features

  • Alarm tone than mechanical bell or alarm tone
  • Lighting by pressing a button
  • Wake-up alarm
  • Retro Design
  • Quartz clock movement

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)