• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 1050 BBQ thermometer Alarm, Core temperature monitoring Celsius/Fahrenheit display, Poultry, Lamb, Turkey

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 31.99
-25 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wireless roasting thermometer

  • Temperature alarm function
  • Choose from 8 different types of meat
  • 5 cooking settings
  • Count-down timer/Stopwatch
  • Ring tone after the set time

Technical specifications

Product type

BBQ thermometer

Factory colour

Silver-black

30 m

Station power supply

AA battery (4x), please order separately

Weight

33 g

Display

Digital

Functions

Celsius/Fahrenheit display

Poultry

Lamb

Turkey

Beef

Pork

Burgers

Features

Alarm

Core temperature monitoring

Content

1 pc(s)

Food temperature reading range

0 - 250 °C

Signal type

433 MHz wireless

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1521860 Techno Line WS 1050 BBQ thermometer Alarm, Core temperature monitoring Celsius/Fahrenheit display, Poultry, Lamb, Turkey

Description

The WA 1050 is a roasting thermometer with radio transmission. It is the perfect accesscoire for cooking and grilling. You can select in the setting between 8 different types of meat and have the possibility to choose between one of the 5 different cooking stages. On the display shows the target and actual temperature is displayed. The countdown, as well as a stopwatch function make the roasting thermometer in addition to a practical assistant in the kitchen.
Thanks to the background lighting the display even in poor lighting conditions (for example, when an evening barbecue) very well readable. The operation is child's play. Insert the needle into the cooked food and set the type of meat and the desired cooking levels. If the set of fermentation is reached, an acoustic signal sounds and you can use your meat serve.

This text is machine translated.

Features

  • Temperature display in °C/°F
  • Current and target temperature of the selected meat type
  • Temperature alarm function
  • Choose from 8 different types of meat and 5 cooking settings
  • Count-down timer/Stopwatch up to a maximum of 99 min 59 s
  • Ring tone after the set time
  • Backlit display
  • Table stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 32.98*

What kind of Household Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)