• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS 8004 Quartz Wall clock 22 cm x 17 cm x 3.5 cm Silver, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz wall clock WS 8004 Jumbo

  • Room temperature
  • Wake-up alarm

Technical specifications

Product type

Wall clock

Display

Digital

Functions

Inside temperature

Year planner

Type

Quartz

Case colour

Silver

Black

Dim

(W x H x D) 22 x 17 x 3.5 cm

Weight

555 g

Width

22 cm

Height

17 cm

Depth

3.5 cm

Power supply

AA battery (2x), please order separately

Clock face colour

Green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401184 Techno Line WS 8004 Quartz Wall clock 22 cm x 17 cm x 3.5 cm Silver, Black

Description

The large display and the large digits of the wall clock provide for a perfect readability - even from a distance. Thanks to its flat design in silver, the watch is ideal for wall mounting, no matter whether in the kitchen, in the corridor or in the living room.

This text is machine translated.

Features

  • quartz clock
  • 12/24 hour time display
  • Date and weekday display
  • Snooze function
  • Wall mounting or table-top.

Scope of delivery

  • Quartz wall clock
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.97€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)