• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS8028 Radio Radio clock 220 mm x 56 mm x 150 mm x 56 mm Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Radio clock

Functions

2nd time zone

24-hour display

12-hour display

Alarm

Battery life

Date

Day

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(L x W x H) 220 x 56 x 150 mm

Weight

270 g

Width

56 mm

Height

150 mm

Length

220 mm

Depth

56 mm

Power supply

AA battery (2x), please order separately

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903193 Techno Line WS8028 Radio Radio clock 220 mm x 56 mm x 150 mm x 56 mm Silver

User & Safety Instructions 2903193 Techno Line WS8028 Radio Radio clock 220 mm x 56 mm x 150 mm x 56 mm Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)