• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WS9417 schwarz Thermo-Hygrostation Thermo-hygrometer Black WS9417schwarz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

WS9417 room-air conditioner thermo-hygrometer

  • PRECISE MEASUREMENT OF TEMPERATURE & HUMIDITY: The technological WS9417 room-climate station reliably measures the internal temperature (°C/°F) and the air humidity, in order to ensure a healthy indoor climate at all times – Ideal for living room, bedroom, children's room or office.
  • COMFORT AND TREND DISPLAY: Thanks to the comfort display and trend arrows, you can see immediately whether your indoor climate is optimal or adjustments are necessary. In this way you create a pleasant feeling of living and protect your health.
  • MIN / MAX & BATTERY DISPLAY - keep an eye on the highest and lowest values with MIN / MAX memory function. The integrated battery end-display warns promptly, before power weakens – for continuous reliability
  • FLEXIBLE MOUNTING OPTIONS: Whether wall mount, magnetic mount or table mount – place your thermo-hygrometer exactly where you need it. The compact design fits harmoniously into any room concept.
  • MODERN DESIGN IN BLACK OR white: Choose between classic black or elegant white. With only 45 x 58 x 14 mm the WS9417 is space-saving, modern and energy-efficient – including CR2032-battery for immediate use.

Technical specifications

Reading range - indoor temperature

10°C (14°F) TO 50°C.

Product type

Thermo-hygrometer

Signal type

none

Functions

Inside temperature

Indoor humidity

Interior 10% 95% RH

Display

Digital

Case colour

Black

not cloud-enabled

Max. number of sensors

1 pc(s)

Station power supply

CR 2032 button cell (1x)

Content

1 pc(s)

Hub dimensions

45 x 58 x 14 mm

Weight (station)

0.031 kg

Clock face colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3642485 Techno Line WS9417 schwarz Thermo-Hygrostation Thermo-hygrometer Black WS9417schwarz

User & Safety Instructions

User & Safety Instructions 3642485 Techno Line WS9417 schwarz Thermo-Hygrostation Thermo-hygrometer Black WS9417schwarz

Description

With the help of the technological WS9417 room-climate station experience a new consciousness for your indoor climate!
This digital thermo-hygrometer measures precise temperature and humidity and shows you immediately whether your room air is pleasant and healthy. The comfort display and trend arrows give you a clear orientation – thus you know exactly, when ventilating or humidifying is sensible.
With the convenient MIN/MAX-function you can keep an overview of temperature and humidity fluctuations during the course of the day. The battery-end display sees to it that you never miss the right time for changing the battery.
Through its compact design and flexible placing - whether on the wall, on the refrigerator (magnet) or on the table - the WS9417 can be used in versatile ways.

Choose between black or white, to suit your style. Technoline WS9417 – small, elegant and indispensable for a healthy indoor climate in every room!

Technical data
• Temperature measurement range: -10 °C to +50 °C.
• Humidity measurement range: 10% to 95% RH
• Power supply: 1 x CR2032 (included)
• Dimensions (W x H x D) 45 x 58 x 14 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)