• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT 188 Radio Alarm clock Silver, Black Alarm times 1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-controlled alarm clock WT 188

  • Snooze function
  • Indoor temperature in °C/°F
  • Backlit display

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Year planner

Inside temperature

Day

Time zone

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Black

Dim

(W x H x D) 115 x 75 x 73 mm

Wireless charging

No

Width

115 mm

Height

75 mm

Depth

73 mm

Station power supply

AA battery (2x), please order separately

Clock face colour

Grey green

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419823 Techno Line WT 188 Radio Alarm clock Silver, Black Alarm times 1

Description

This radio alarm clock has a variety of useful features such as a background lighting or a display of the indoor temperature.

This text is machine translated.

Features

  • Radio clock (DCF77)
  • Enables manual settings
  • 12/24 hour clock display
  • Calendar
  • Time zone setting (± 12 h)
  • Alarm
  • Snooze function
  • °C/°F display
  • Day of the week (German, English, Spanish, Italian, French)
  • Backlit display

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)