• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT 650 Quartz Wall clock 26 cm x 26 cm x 26 cm x 26 cm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Technoline WT-650

  • Indoor temperature (analogue)
  • Air humidity (analogue)
  • Watch diameter 26 cm

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Inside temperature

Inside RH

Type

Quartz

Case colour

Silver

Dim

(Ø x H) 26 cm x 26 cm

(Ø)

26 cm

Weight

555 g

Width

26 cm

Height

26 cm

Length

26 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 401185 Techno Line WT 650 Quartz Wall clock 26 cm x 26 cm x 26 cm x 26 cm Silver

Description

- Quartz clock\r- Indoor temperature in °C\r- Hygrometer in %\r- Dimension: Ø 26, 3 cm\r- Battery: 1 x AA Mignon LR06

Scope of delivery

  • Clock
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 34.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)