• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line WT 8235 gold optik Radio Wall clock 35 cm x 350 mm x 350 mm x 25 mm Rose Gold

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock WT8235rose-gold

  • DCF-77 radio clock
  • Metal frame
  • Independent Setting of summer or winter time
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Metal

Case colour

Rose Gold

Dim

(Ø x H) 35 cm x 350 mm

(Ø)

35 cm

Width

350 mm

Height

350 mm

Depth

25 mm

Power supply

AA battery (1x), please order separately

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1563198 Techno Line WT 8235 gold optik Radio Wall clock 35 cm x 350 mm x 350 mm x 25 mm Rose Gold

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)