• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO 103.9 Desk casing (L x W x H) 160 x 95 x 62 mm Plastic, Aluminium Black, Silver 1 pc(s)

1/2
Image similar
Product type
Desk casing
Material
Plastic
Aluminium
Width
95 mm
Height
62 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Desk box

  • RoHS compliant

Technical specifications

Product type

Desk casing

Material

Plastic

Aluminium

Factory colour

Black

Silver

Length

160 mm

Width

95 mm

Height

62 mm

Height (min.)

31 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 95 x 62 mm

Weight

151 g

Depth

160 mm

Type

103.9

Material (details)

Case: Plastic / Front plate: Painted aluminium

Type

PULT 103

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 522457 TEKO 103.9 Desk casing (L x W x H) 160 x 95 x 62 mm Plastic, Aluminium Black, Silver 1 pc(s)

Description

Upper and lower sections have spacer sockets for securing printed circuit boards.

More interesting products

(*All information is plus legal VAT)