• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO RPI-CAM.9 Camera housing Compatible with (development kits): Raspberry Pi® Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera housing

Material

ABS plastic

Factory colour

Black

Length

50 mm

Width

50 mm

Height

10 mm

Weight

12 g

Compatible with

Raspberry Pi®

Depth

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008212 TEKO RPI-CAM.9 Camera housing Compatible with (development kits): Raspberry Pi® Black

Description

In this case you can use your Raspberry Pi-Kamera in seconds and the single board-PC. The case protects against dust and vibrations.

This text is machine translated.

Hints

Camera not included!

More interesting products

(*All information is plus legal VAT)