TEKO Small two piece plastic enclosure, flat bottom with mounting tabs and molded cup. Matt surface finish. Closing by two screens. 57 x 38 x 20 mm white RAL 9002
Our service for you
Technical specifications
Maximum PCB length 50 mm
Maximum PCB width 31 mm
Screws: 2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Factory colour
White
Length
57 mm
Width
38 mm
Height
20 mm
Type
SR01-E.7
Content
1 pc(s)
RoHS-compliant
Yes
Wireless charging
Yes
Variants(All information include VAT, plus shipping costs)
Factory colour
Height
Length/depth
Product type
Width
TEKO SR01-E.7 Universal enclosure 57 x 38 x 20 Acrylonitrile butadiene styrene White 1 pc(s)