• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TEKO SR22-E.7 Universal enclosure 76 x 63.5 x 26 Acrylonitrile butadiene styrene White 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
63.5 mm
Height
26 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TEKO High quality ABS enclosure, flat bottom with mounting tabs and molded cup. Matt surface. Close by four screws. 76 x 64 x 26 mm white RAL 9002

Our service for you

Technical specifications

  • Maximum PCB length 67.6 mm
  • Maximum PCB width 55.1 mm
  • Screws: 4
Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

White

Length

76 mm

Width

63.5 mm

Height

26 mm

Type

SR22-E.7

Content

1 pc(s)

RoHS-compliant

Yes

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2304130 TEKO SR22-E.7 Universal enclosure 76 x 63.5 x 26 Acrylonitrile butadiene styrene White 1 pc(s)

Description

Plastic housing with rounded corners, matt surface and easy mounting. The 'E' models have mounting tabs. Locking with two or four screws.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)