• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 2460 High Current Digital SourceMeter Bench PSU (adjustable voltage) 100 (max.) 7 A (max.) 100 W GPIB, USB , L

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14,479.00 / piece)
€ 14,479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

High-current digital source meter

  • No. of outputs 1 x
  • 100 (max.) / 7 A (max.)
  • 100 W
  • GPIB, USB , LAN
  • remote controlled

Technical specifications

Type

2460 High Current Digital SourceMeter

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

100 W

Interfaces

GPIB

USB

LAN

Features

remote controlled

Manufacturer's standards (no certificate)

Output voltage (max.)

100 V

Max. output current

7 A

Documents & Downloads

Datasheet

Datasheet 3061916 Tektronix 2460 High Current Digital SourceMeter Bench PSU (adjustable voltage) 100 (max.) 7 A (max.) 100 W GPIB, USB , L

User & Safety Instructions

User & Safety Instructions 3061916 Tektronix 2460 High Current Digital SourceMeter Bench PSU (adjustable voltage) 100 (max.) 7 A (max.) 100 W GPIB, USB , L

Description

The 2460 High Current SourceMeter® Source Measure Unit (SMU) instrument brings the advanced touch, test, Invent® technology directly to your fingertips. It combines an innovative graphical user interface (GUI) with capacitive touch-screen technology to make testing intuitive and minimize learning curve, so engineers and scientists can learn faster, work smarter and invent easier. With its 7A DC and pulse current capability, the 2460 is optimized for the characterization and testing of high-performance materials, devices and modules such as silicon carbide (SiC), gallium nitride (GaN), DC-DC converters, power MOSFETs, solar cells and panels, LEDs and lighting systems, electrochemical cells and batteries and much more. These new features, combined with Keithley's decades of experience in the development of high-precision and high-precision SMU instruments, make the 2460 a go-to-instrument for high-power applications in the laboratory and rack for the coming years.

This text is machine translated.

Features

  • A tightly coupled instrument that combines the capabilities of analyzers, cam trackers and I-V systems at a fraction of their cost
  • Wide measurement range up to 105 V, 7 A DC / 7 A pulse, 100 W max.
  • High-resolution, five-inch capacitive touchscreen GUI
  • 0.012% basic measurement accuracy with 6½-digit resolution
  • Source and sink operation (4-quadrant)
  • Four "Quickset" modes for quick setup and measurement
  • Context-sensitive help function
  • Input banana sockets on the front side; screw terminals for ground connection on the rear side
  • 2460 SCPI and TSP® script programming modes
  • Front USB 2.0 memory I/O port for transferring data, test scripts, or test configurations

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)