• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 2657A Bench PSU (adjustable voltage) 200 - 3000 120 mA (max.) 180 W No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47,549.00 / piece)
€ 47,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

HIGH-VOLTAGE SMU - SINGLE-CHANNEL

  • No. of outputs 1 x
  • 200 - 3000 / 120 mA (max.)
  • 180 W

Technical specifications

Type

2657A

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

180 W

Dim

(L x W x H) 549 x 435 x 89 mm

Manufacturer's standards (no certificate)

Weight

9.98 kg

Output voltage (max.)

3000 V

Output voltage (min.)

200 V

Max. output current

120 mA

Width

435 mm

Height

89 mm

Length

549 mm

Documents & Downloads

Datasheet

Datasheet 3190767 Tektronix 2657A Bench PSU (adjustable voltage) 200 - 3000 120 mA (max.) 180 W No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 3190767 Tektronix 2657A Bench PSU (adjustable voltage) 200 - 3000 120 mA (max.) 180 W No. of outputs 1 x

Description

The 2657A is a high-voltage, high-performance, and low-current source (SMU) meter that delivers unparalleled performance, precision, speed, flexibility, and ease-of-use to improve productivity in R&D, production test, and reliability environments. The 2657A was specially developed for the characterization and testing of high-voltage electronics and power semiconductors such as diodes, FETs and IGBTs, as well as other components and materials requiring high voltages, fast response behavior and precise measurement of voltage and current. The 2657A offers the highest performance and the best low power in the industry. It is supported by the industry's most powerful parametric characterization software platforms and can grow with your applications.

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)