• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix 6021A Clamp meter adapter A/AC reading range: 10.6 - 250 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,119.00 / piece)
€ 4,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

P 6021 A AC current probe

  • N/A
  • Opening range of current clamps 3.58 mm

Technical specifications

  • 15 ap-p
  • Sensitivity: 1mA
  • 120-60 MHz bandwidth
  • Rise time 5,8ns
  • Cable length: 1.5m
  • Resolution: 2 mA/mV; 10 mA/mV
Opening range of current clamps

3.58 mm

Product type

Clamp meter adapter

Type B

BNC plug

Manufacturer's standards (no certificate)

A AC reading range (min.)

10.6 A

Amperage reading range AC (max.)

250 A

Dim

(L x W x H) 200 x 16 x 32 mm

Current reading

AC

Max. frequency

60 MHz

Width

16 mm

Height

32 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 1171294 Tektronix 6021A Clamp meter adapter A/AC reading range: 10.6 - 250 A

User & Safety Instructions

User & Safety Instructions 1171294 Tektronix 6021A Clamp meter adapter A/AC reading range: 10.6 - 250 A

Description

The P6021 and P 6022 current probes support versatile alternating current measurements. Both probes offer exact current measurement over a wide frequency range. P6021 and P 6022 enable current measurements without interrupting the circuit through insertion into the current-carrying conductors.

This text is machine translated.

Scope of delivery

  • User manual
  • 6-inch ground lead

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,433.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)