• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix A621 Clamp meter CAT III 600 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,715.00 / piece)
€ 1,715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

100 mA

A DC reading range (max.)

2000 A

A AC reading range (min.)

100 mA

Amperage reading range AC (max.)

2000 A

Frequency range

5 Hz - 50 kHz

Interfaces

BNC

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Current reading

AC

Type

A621

Interfaces

BNC plug

Documents & Downloads

Datasheet

Datasheet 3190821 Tektronix A621 Clamp meter CAT III 600 V

User & Safety Instructions

User & Safety Instructions 3190821 Tektronix A621 Clamp meter CAT III 600 V

Description

This industrial-grade sensor has a BNC connector and can be used with a banana plug adapter, so that it can be used with digital multimeters, Tekmeters and oscilloscopes. The A621 can measure alternating currents from 100 mA to 2000 A peak over a frequency range from 5 Hz to 50 kHz. It provides 1 mV, 10 mV or 100 mV for each ampere measured.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)