• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix AFG31021 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 25 MHz 1-channel Arbitrary, Triangle, Pulse

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-channel 25 MHz Function generator AFG31021

  • 1- or 2-channel models
  • Output amplitude range 1 MVP-P to 10 VP-P in 50 loads Ω
  • Uses:
  • Advanced research
  • Clock and system synchronization
  • Replication of signals from the real world
  • Component and circuit characterization and validation
  • Design and test of embedded circuits
  • General signal generation

Technical specifications

  • Display resolution: 800 x 480 pixels, dimensions: 191.8 x 412.8 x 143.3 mm, output impedance: 50 Ω, power supply: 100 - 240 V, 47-63 Hz; 115 V, 360-440 Hz
Product type

Mains-powered

Frequency range

0.000001 Hz - 25 MHz

Signal output types

Arbitrary

Triangle

Pulse

Noise

Rectangle

Sinus

Frequency range (sine)

1 μHz - 25 MHz

Frequency range square wave

1 μHz - 20 MHz

Square wave slew rate

≤ 8.0 ns

Display

Digital

Frequency range triangle

1 μHz - 500 kHz

ARB frequency range

1 mHz - 12.5 MHz

ISO standards

Internal modulation

AM, FM, PM, PMW, ASK, FSK, PSK

External modulation

AM, FM, PM, PMW, ASK, FSK, PSK

Dim

(W x H) 413 mm x 192 mm

No. of channels

1-channel

Max. frequency

25 MHz

Min. frequency

0.000001 Hz

Features

Modulation

Width

413 mm

Height

192 mm

Voltage supply

Mains

Type

AFG31021

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387447 Tektronix AFG31021 Mains-powered Calibrated to (ISO standards) 0.000001 Hz - 25 MHz 1-channel Arbitrary, Triangle, Pulse

Description

The AFG31000 series is the best function generator of its class. Through the complete production process developed for the highest demands of performance and versatility. The 9-inch capacitive touch screen, built-in arbitrary waveform application, and patented InstaView™ technology provide unprecedented ease of use for researchers and engineers, allowing them to focus on their work.

This text is machine translated.

Features

  • dual operation for ease of use and flexibility
  • Built-in ArbBuilder for creating and editing any function
  • patented InstaView™ technology
  • Compatible with TekBench®.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.