• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix AFG31252 Mains-powered 0.000001 Hz - 250 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus

1/22
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16,335.00 / piece)
€ 16,335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

2-channel 250 MHz function generator AFG 31252

  • 1- or 2-channel models
  • Output amplitude range 1 mVP-P to 10Vp-p in 50 loads Ω
  • Uses:
  • Advanced Research
  • The stroke and system synchronization
  • Replication of signals from the real world
  • Component and circuit characterization and validation
  • Design and testing of embedded circuits
  • General signal generation

Technical specifications

  • Display resolution: 800 x 480 pixels, 191.8 x 412.8 x 143.3 mm, dimensions: output impedance: 50 Ω, Power supply: 100 - 240 V, 47-63Hz; 115 V, 360-440 Hz
Product type

Mains-powered

Frequency range

0.000001 Hz - 250 MHz

Signal output types

Arbitrary

Triangle

Pulse

Noise

Rectangle

Sinus

Frequency range (sine)

1 μHz - 125 MHz

Distortion factor (sine)

±0.15 bis 0.3 dB

Frequency range square wave

1 μHz - 160 MHz

Square wave slew rate

≤ 2.0 ns

Display

Digital

Frequency range triangle

1 μHz - 2.5 MHz

ARB frequency range

1 mHz - 125 MHz

Manufacturer's standards (no certificate)

Internal modulation

AM, FM, PM, PMW, ASK, FSK, PSK

External modulation

AM, FM, PM, PMW, ASK, FSK, PSK

Dim

(W x H) 413 mm x 192 mm

Weight

4.7 kg

No. of channels

2-channel

Max. frequency

250 MHz

Min. frequency

0.000001 Hz

Features

Modulation

Width

413 mm

Height

192 mm

Voltage supply

Mains

Type

AFG31252

Documents & Downloads

Datasheet

Datasheet 1876779 Tektronix AFG31252 Mains-powered 0.000001 Hz - 250 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus

User & Safety Instructions

User & Safety Instructions 1876779 Tektronix AFG31252 Mains-powered 0.000001 Hz - 250 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus

Description

The AFG 31000 series is the best function generator your class. Through the entire production process developed for the highest standards of performance and versatility. The 9-inch capacitive touch screen, the built-in arbitrary waveform application and the patented insta view™ technology provides unprecedented ease of use for researchers and engineers and allow you to concentrate on your work.

This text is machine translated.

Features

  • Dual operation for user-friendliness and flexibility
  • Built-in ArbBuilder for creating and editing any functions
  • Patented Insta View™ Technology
  • Compatible with TekBench ®.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.