
Highlights & Details
2-channel 50 MHz function generator AFG 31052
- 1- or 2-channel models
- Output amplitude range 1 mVP-P to 10Vp-p in 50 loads Ω
- Uses:
- Advanced Research
- The stroke and system synchronization
- Replication of signals from the real world
- Component and circuit characterization and validation
- Design and testing of embedded circuits
- General signal generation
Technical specifications
- Display resolution: 800 x 480 pixels, 191.8 x 412.8 x 143.3 mm, dimensions: output impedance: 50 Ω, Power supply: 100 - 240 V, 47-63Hz; 115 V, 360-440 Hz
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 50 MHz
- Signal output types
Arbitrary
Triangle
Pulse
Noise
Rectangle
Sinus
- Frequency range (sine)
1 μHz - 50 MHz
- Distortion factor (sine)
±0.15 - 0.3 dB
- Frequency range square wave
1 μHz - 40 MHz
- Square wave slew rate
≤ 6.0 ns
- Display
Digital
- Frequency range triangle
1 μHz - 800 kHz
- ARB frequency range
1 mHz - 25 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, PMW, ASK, FSK, PSK
- External modulation
AM, FM, PM, PMW, ASK, FSK, PSK
- Dim
(W x H) 413 mm x 192 mm
- Weight
4.7 kg
- No. of channels
2-channel
- Max. frequency
50 MHz
- Min. frequency
0.000001 Hz
- Features
Modulation
- Width
413 mm
- Height
192 mm
- Voltage supply
Mains
- Type
AFG31052
Documents & Downloads
Datasheet
Datasheet 1785555 Tektronix AFG31052 Mains-powered 0.000001 Hz - 50 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 1785555 Tektronix AFG31052 Mains-powered 0.000001 Hz - 50 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus
Information
Information 1785555 Tektronix AFG31052 Mains-powered 0.000001 Hz - 50 MHz 2-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus
Description
This text is machine translated.
Features
- Dual operation for user-friendliness and flexibility
- Built-in ArbBuilder for creating and editing any functions
- Patented Insta View™ Technology
- Compatible with TekBench ®.
Frequently Bought Together
(*All information is plus legal VAT)€ 6,159.99*
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































