
Total (€ 7,859.00 / piece)
€ 7,859.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
1-channel 250 MHz function generator AFG 31251
- 1- or 2-channel models
- Output amplitude range 1 mVP-P to 10Vp-p in 50 loads Ω
- Uses:
- Advanced Research
- The stroke and system synchronization
- Replication of signals from the real world
- Component and circuit characterization and validation
- Design and testing of embedded circuits
- General signal generation
Technical specifications
- Display resolution: 800 x 480 pixels, 191.8 x 412.8 x 143.3 mm, dimensions: output impedance: 50 Ω, Power supply: 100 - 240 V, 47-63Hz; 115 V, 360-440 Hz
- Product type
Mains-powered
- Frequency range
0.000001 Hz - 250 MHz
- Signal output types
Arbitrary
Triangle
Pulse
Noise
Rectangle
Sinus
- Frequency range (sine)
1 μHz - 125 MHz
- Distortion factor (sine)
±0.15 - 0.3 dB
- Frequency range square wave
1 μHz - 160 MHz
- Square wave slew rate
≤ 2.0 ns
- Display
Digital
- Frequency range triangle
1 μHz - 2.5 MHz
- ARB frequency range
1 mHz - 125 MHz
Manufacturer's standards (no certificate)
- Internal modulation
AM, FM, PM, PMW, ASK, FSK, PSK
- External modulation
AM, FM, PM, PMW, ASK, FSK, PSK
- Dim
(W x H) 413 mm x 192 mm
- Weight
4.7 kg
- No. of channels
1-channel
- Max. frequency
250 MHz
- Min. frequency
0.000001 Hz
- Features
Modulation
- Width
413 mm
- Height
192 mm
- Voltage supply
Mains
- Type
AFG31251
Documents & Downloads
Datasheet
Datasheet 1876778 Tektronix AFG31251 Mains-powered 0.000001 Hz - 250 MHz 1-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus
User & Safety Instructions
User & Safety Instructions 1876778 Tektronix AFG31251 Mains-powered 0.000001 Hz - 250 MHz 1-channel Arbitrary, Triangle, Pulse, Noise, Rectangle, Sinus
Description
The AFG 31000 series is the best function generator your class. Through the entire production process developed for the highest standards of performance and versatility. The 9-inch capacitive touch screen, the built-in arbitrary waveform application and the patented insta view™ technology provides unprecedented ease of use for researchers and engineers and allow you to concentrate on your work.
This text is machine translated.
This text is machine translated.
Features
- Dual operation for user-friendliness and flexibility
- Built-in ArbBuilder for creating and editing any functions
- Patented Insta View™ Technology
- Compatible with TekBench ®.
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























