• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MP5103 Modular high-accuracy tester 600 W Ethernet programmable

1/7
Datasheet (PDF)
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,755.00 / piece)
€ 5,755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Tektronix MP5103 Modular Precision Test System Low Profile

  • /
  • 600 W
  • Ethernet
  • programmable

Technical specifications

Type

MP5103

Product type

Modular high-accuracy tester

600 W

Interfaces

Ethernet

Features

programmable

Manufacturer's standards (no certificate)

Height

1 U

Documents & Downloads

Datasheet

Datasheet 3479070 Tektronix MP5103 Modular high-accuracy tester 600 W Ethernet programmable

User & Safety Instructions

User & Safety Instructions 3479070 Tektronix MP5103 Modular high-accuracy tester 600 W Ethernet programmable

Description

Der Tektronix MP5103 Modular Precision Test System offerer Verflexibilizer an zu kontrollieren Sie die gebaut, ob dort die kombining SMU en PSU- und PSU modul auf meetzt werden. Ein Betrieb der Außenleuchte ist der Bedienungsanleitung abgehört zu Basic Channels for rigorous DC Power demands. Dieses compact 1U main frame aufnahme von significant space und cost-efficiency über conventional rack-andStack systems.

This text is machine translated.

Hints

Mainframe(MP5103):
-Form Factor: 1U rack-mountable chassis
-Modules Slots: 3 rear-access slots
-Channel Density: Up to 6 channels per chassis (2 channels per module)
-Scalability: Up to 32 mainframes via TSP link
-Digital I/O: 18 pins for hardware handshaking
-Interfaces: USB 3.0, 1 Gigabit Ethernet
-Web Interface: Built-in, browser-based control and monitoring
-Software support: Python, LabVIEW, IVI, SCPI-compatible via TSP
TSP Toolkit:
-Visual studio code-based IDE
-On-instrument script debugging
-Automated TSP script generation with channel sync
-Python API integration

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)