• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy PP016 Probe 10 MHz, 300 MHz 1:1, 10:1 600 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

PP 016 300 MHz 10:1 probe

  • 1:1, 10:1
  • Bandwidth 10 MHz, 300 MHz
  • Blue oval logo with the text 'AUTHORISED DISTRIBUTOR' and 'LeCroy' in the centre.<br><br>Note: I made the following specific British English adjustments:<br>- 'Authorized' → 'Authorised' (British spelling)<br>- 'Center' → 'Centre' (British spelling)

Technical specifications

Product type

Probe

Bandwidth

10 MHz

300 MHz

Divider voltage ratio

1:1

10:1

Nominal voltage

600 V

Input capacity

46/12 pF

Input resistance

1/10 M Ω

Type

Passive

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT I

(Ø)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102291 Teledyne LeCroy PP016 Probe 10 MHz, 300 MHz 1:1, 10:1 600 V

Description

For use with oscilloscopes of the Ace-Serie Wave.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)