• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS11230 Bench PSU (adjustable voltage) 0 - 12 V 0 - 30 A 360 W No. of outputs 1 x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,165.00 / piece)
€ 1,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply T3PS11230

  • No. of outputs 1 x
  • 0 - 12 V / 0 - 30 A
  • 360 W

Technical specifications

Type

T3PS11230

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

360 W

Technology

SMPSU

Dim

Manufacturer's standards (no certificate)

Output voltage (max.)

12 V

Output voltage (min.)

0 V

Max. output current

30 A

Output current (min.)

0 A

Residual ripple

Constant voltage< 5 mV rms (20 Hz - 20 MHz)
Constant current< 30 mA rms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947392 Teledyne LeCroy T3PS11230 Bench PSU (adjustable voltage) 0 - 12 V 0 - 30 A 360 W No. of outputs 1 x

Description

High-quality power supply with 1 channel and a power of360 W .

Scope of delivery

  • Power cord · Connection cable
  • This text is machine translated.

What kind of Bench power supply units are you looking for?