• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS23203 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 192 W No. of outputs 2 x

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply T3PS23203

  • No. of outputs 2 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V / 0 - 3 A
  • 192 W

Technical specifications

Type

T3PS23203

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

192 W

Technology

Linear regulated PSU

Manufacturer's standards (no certificate)

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

32 V

Output voltage 2 (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Residual ripple

Constant voltage< 1 mV rms (5 Hz - 1 MHz)
Constant current< 3 mA rms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947379 Teledyne LeCroy T3PS23203 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 192 W No. of outputs 2 x

Description

High quality power supply with 2 channels and a power of192 W .

Scope of delivery

  • Power cord · Connection cable
  • This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)