• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS30721P Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W programmable No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,645.00 / piece)
€ 3,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Teledyne LeCroy, programmable laboratory power supply 1 output, 0-30V, 0-72A, 720W

  • No. of outputs 1 x
  • 0 - 30 / 0 - 72 A
  • 720 W
  • programmable

Technical specifications

Type

T3PS30721P

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

720 W

Technology

SMPSU

Features

programmable

Dim

(L x W x H) 350 x 142 x 124 mm

Manufacturer's standards (no certificate)

Weight

5.3 kg

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Max. output current

72 A

Output current (min.)

0 A

Width

142 mm

Height

124 mm

Length

350 mm

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2869853 Teledyne LeCroy T3PS30721P Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2869853 Teledyne LeCroy T3PS30721P Bench PSU (adjustable voltage) 0 - 30 0 - 72 A 720 W programmable No. of outputs 1 x

Description

The new T3PS Series are programmable DC-switch power supplies with one output and multiple rangesWith a power range up to 720 W. This product series comprises five models with rated voltagesRated voltages of 30 V, 80 V, 160 V, 250 V and 800 V and maximum output power of 360 W and 720 W.The multi-range function enables a flexible and efficient configuration of voltage and current within the rated power range. A maximum of two devices in series and a maximum of three devices can be connected in parallel if a higher voltage/current than the rated power. The combination of multi-range power and series/parallel operation series/parallel operation of the T3PS series significantly reduces costs as they are for projects with a wide range of performance requirements.

This text is machine translated.

Features

  • Adjustable slew rates for the level transition of current and voltage.The multi-range operation extends the voltage and current limit by up to 3 times as compared to the conventional supply.

Hints

Ch1 and Ch2 support constant voltage and constant current operation.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)