• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS13206 Bench PSU (adjustable voltage) 0 - 32 V 0 - 6 A 192 W No. of outputs 1 x

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply T3PS13206

  • No. of outputs 1 x
  • 0 - 32 V / 0 - 6 A
  • 192 W

Technical specifications

Type

T3PS13206

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

192 W

Technology

Linear regulated PSU

Dim

Manufacturer's standards (no certificate)

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Max. output current

6 A

Output current (min.)

0 A

Residual ripple

Constant voltage< 1 mV rms (5 Hz - 1 MHz)
Constant current< 3 mA rms

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947385 Teledyne LeCroy T3PS13206 Bench PSU (adjustable voltage) 0 - 32 V 0 - 6 A 192 W No. of outputs 1 x

Description

High-quality power supply with 1 channel and a power of192 W .

Scope of delivery

  • Power cord · Connection cable
  • This text is machine translated.

What kind of Bench power supply units are you looking for?