• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS100011P Bench PSU (adjustable voltage) 0 - 100 0 - 1 A 100 W programmable No. of outputs 1 x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 627.22 / piece)
€ 627.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Teledyne LeCroy, programmable high-precision laboratory power supply 1 output, 0-100V, 0-1A, 100W

  • No. of outputs 1 x
  • 0 - 100 / 0 - 1 A
  • 100 W
  • programmable

Technical specifications

Type

T3PS100011P

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

100 W

Technology

Linear regulated PSU

Features

programmable

Dim

(L x W x H) 313 x 107 x 124 mm

Manufacturer's standards (no certificate)

Weight

5.5 kg

Output voltage (max.)

100 V

Output voltage (min.)

0 V

Max. output current

1 A

Output current (min.)

0 A

Width

107 mm

Height

124 mm

Length

313 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2869862 Teledyne LeCroy T3PS100011P Bench PSU (adjustable voltage) 0 - 100 0 - 1 A 100 W programmable No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2869862 Teledyne LeCroy T3PS100011P Bench PSU (adjustable voltage) 0 - 100 0 - 1 A 100 W programmable No. of outputs 1 x

Description

The T3PS series of programmable high-precision DC power supplies offer three models: T3PS20051P (20 V / 5 A / 100 W), T3PS36031P (36 V / 3 A / 108 W), and T3PS100011P (100 V / 1 A / 100 W). This series is characterized by a low output noise (small 1.2 mVrms) and the fast transient response (small 100 μs) of conventional linear power supplies. It also provides priority output modes for constant voltage and current, and the rise and drop rates of voltage and current can be adjusted separately. Delay time for the switching on and off of the output.

This text is machine translated.

Features

  • Low noise ≤ 1.2 mVrms and settling time ≤ 100 μs0.03% voltage setting and accuracy

Hints

Adjustable slew rates for the level transition of current and voltage.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)