• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS33203P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 207 W programmabl

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power supply unit T3PS33203P

  • No. of outputs 3 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V / 0 - 3 A
  • 0 - 5 V / 0 - 5 A
  • 207 W
  • programmable

Technical specifications

Type

T3PS33203P

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

207 W

Technology

Linear regulated PSU

Features

programmable

ISO standards

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

32 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5 V

Output voltage 3 (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

5 A

Output current 3 (min.)

0 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387529 Teledyne LeCroy T3PS33203P Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 32 0 - 3 A 207 W programmabl

Description

High-quality power supply with 3 channels and a power of 207 W.

This text is machine translated.

Features

  • Constant voltage and constant current (C.V. and C.C. Modes)
  • Multiple independant modes per output support a wider range of applications
  • Independant, serial and parallel output modes

Scope of delivery

  • Power cable;
  • Connection wire

What kind of Bench power supply units are you looking for?