• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3PS43203P Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 212 W programmable No. of outputs 4 x

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,705.00 / piece)
€ 1,705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply unit T3PS43203P

  • No. of outputs 4 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V / 0 - 3 A
  • 0 - 15 V / 0 - 1 A
  • 0 - 5 V / 0 - 1 A
  • 212 W
  • programmable

Technical specifications

Type

T3PS43203P

Product type

Bench PSU (adjustable voltage)

No. of outputs

4 x

212 W

Technology

Linear regulated PSU

Features

programmable

Manufacturer's standards (no certificate)

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

32 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

15 V

Output voltage 3 (min.)

0 V

Output voltage 4 (max.)

5 V

Output voltage 4 (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

1 A

Output current 3 (min.)

0 A

Output current 4 (max.)

1 A

Output current 4 (min.)

0 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947394 Teledyne LeCroy T3PS43203P Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 212 W programmable No. of outputs 4 x

Description

High-quality 4-channel power supply with a power of212 W .

Features

  • Constant voltage and constant current (C.V. and C.C. Modes)
  • Multiple independant modes per output support a wider range of applications
  • Independant, serial and parallel output modes
  • This text is machine translated.

Scope of delivery

  • Power cord
  • Connection cable

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)