
Technical specifications
- Product type
Network patch panel
- Rack size
483 mm (19")
CAT 6A
- Rack unit
1 U
- Port
24 ports
- Patch panel design
Equipped
- Connection method
LSA
- Connections
24 LAN ports
- Width
482.6 mm
- Height
44 mm
- Depth
44 mm
- Factory colour
Grey-white (RAL 7035)
- Length
482.60 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1550168 Telegärtner 100007017 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped
User & Safety Instructions
User & Safety Instructions 1550168 Telegärtner 100007017 24 ports Network patch panel 483 mm (19") CAT 6A 1 U Grey-white (RAL 7035) Equipped
Description
Features
- 24x RJ45 shielded
- This text is machine translated.
Hints
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























